
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Monolithic Power Systems | |
| Package | BGA-253(15x30) | |
| Output Current(Max) | 25A | |
| Operating Temperature Range | -40℃~+125℃ | |
| Number of Outputs | 4 | |
| Length | 30mm | |
| Voltage - Supply | 3.2V~16V | |
| Height | 5.18mm | |
| Switching Frequency | 600kHz | |
| Features | Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Programmable soft start、Remote sampling compensation | |
| Width | 15mm | |
| Output Voltage | 500mV~3.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPM82504GBH-0016 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Monolithic Power Systems | |
| Package | BGA-253(15x30) | |
| Output Current(Max) | 25A | |
| Operating Temperature Range | -40℃~+125℃ | |
| Number of Outputs | 4 | |
| Length | 30mm | |
| Voltage - Supply | 3.2V~16V | |
| Height | 5.18mm | |
| Switching Frequency | 600kHz | |
| Features | Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Programmable soft start、Remote sampling compensation | |
| Width | 15mm | |
| Output Voltage | 500mV~3.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPM82504GBH-0016. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MPM82504GBH-0016 datasheets or manufacturer documentation.
Datasheet: MPM82504GBH-0016 Datasheet (PDF)
The MPM82504GBH-0016 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.