
* Images are for reference only
SXT32419DB07-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419DB07-32.000M
- JLCPCB Part #
- C5786658
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 19pF 32MHz 40Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1764
200+
$0.4693
500+
$0.4532
1000+
$0.4468
Related Products

SXT32419DA07-32.000M
Suntsu Electronics, Inc.
$1.1008

SXT32419BB07-32.000M
Suntsu Electronics, Inc.
$0.7971

SXT32419DB07-12.000M
Suntsu Electronics, Inc.
$1.2021

SXT32414AA27-16.000M
Suntsu Electronics, Inc.
$1.0430

SXT32416DC07-16.384M
Suntsu Electronics, Inc.
$1.1587

SXT3249BB27-18.432M
Suntsu Electronics, Inc.
$0.6412