
* Images are for reference only
SXT32412DB48-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412DB48-14.7456M
- JLCPCB Part #
- C5782104
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 12pF 14.7456MHz ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7103
200+
$0.2845
500+
$0.2748
1000+
$0.2700
Related Products

SXT32412DC48-14.7456M
Suntsu Electronics, Inc.
$0.7216

SXT32418DB48-14.7456M
Suntsu Electronics, Inc.
$0.8759

SXT32411DB48-14.7456M
Suntsu Electronics, Inc.
$1.2278

SXT3248EC07-18.432M
Suntsu Electronics, Inc.
$1.4496

SXT32418CC48-12.000M
Suntsu Electronics, Inc.
$0.8405

FL3120013Z
Diodes Incorporated
$0.8935