CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Magnetic Latching Relays
  6. L115F11AK24VDCS.9
L115F11AK24VDCS.9
Extended
* Images are for reference only

L115F11AK24VDCS.9

Attributes
Value
Manufacturer
CIT Relay and Switch
MFR.Part #
L115F11AK24VDCS.9
JLCPCB Part #
C5780660
Package
Plugin
Description
-55℃~+125℃ 1 Set Normally Open: 1A (SPST NO) 110V@DC、277V@AC 15ms 15ms 24V 40A AgSnO2 Single Coil 插件 Magnetic Latching Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Magnetic Latching Relays
ManufacturerCIT Relay and Switch
PackagePlugin
Operating Temperature-55℃~+125℃
Length32.05mm
Operate Time15ms
Switching Current(Max)40A
Coil Voltage24V
Contact MaterialAgSnO2
Release Time15ms
Height20mm
Coil TypeSingle Coil
Switching Voltage(Max)110V@DC、277V@AC
Width27mm
Contact Form1 Set Normally Open: 1A (SPST NO)
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Magnetic Latching Relays
  6. L115F11AK24VDCS.9
L115F11AK24VDCS.9

* Images are for reference only

L115F11AK24VDCS.9

Extended
Manufacturer

CIT Relay and Switch

MFR.Part #
L115F11AK24VDCS.9
JLCPCB Part #
C5780660
Package
Plugin
Description
-55℃~+125℃ 1 Set Normally Open: 1A (SPST NO) 110V@DC、277V@AC 15ms 15ms 24V 40A AgSnO2 Single Coil 插件 Magnetic Latching Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L115F11AK24VDCS.9

* Images are for reference only

L115F11AK24VDCS.9

Extended
Manufacturer

CIT Relay and Switch

MFR.Part #
L115F11AK24VDCS.9
JLCPCB Part #
C5780660
Package
Plugin
Description
-55℃~+125℃ 1 Set Normally Open: 1A (SPST NO) 110V@DC、277V@AC 15ms 15ms 24V 40A AgSnO2 Single Coil 插件 Magnetic Latching Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L115F11AK24VDCS.9 Specifications

L115F11AK24VDCS.9 technical specifications, attributes, and parameters.

AttributesValue
CategoryRelays/Magnetic Latching Relays
ManufacturerCIT Relay and Switch
PackagePlugin
Operating Temperature-55℃~+125℃
Length32.05mm
Operate Time15ms
Switching Current(Max)40A
Coil Voltage24V
Contact MaterialAgSnO2
Release Time15ms
Height20mm
Coil TypeSingle Coil
Switching Voltage(Max)110V@DC、277V@AC
Width27mm
Contact Form1 Set Normally Open: 1A (SPST NO)
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L115F11AK24VDCS.9. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L115F11AK24VDCS.9 Documents

L115F11AK24VDCS.9 datasheets or manufacturer documentation.

Datasheet: L115F11AK24VDCS.9 Datasheet (PDF)

L115F11AK24VDCS.9 Schematic Symbol & PCB Footprint

The L115F11AK24VDCS.9 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.