
* Images are for reference only
SXT22418FD38-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FD38-24.000M
- JLCPCB Part #
- C5778669
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 18pF 24MHz 80Ω ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0759
200+
$0.4294
500+
$0.4149
1000+
$0.4085
Related Products

SXT22418FC38-24.000M
Suntsu Electronics, Inc.
$1.0646

SXT22410FD38-24.000M
Suntsu Electronics, Inc.
$1.1530

SXT22418FD38-25.000M
Suntsu Electronics, Inc.
$0.7173

SXT22412ED16-30.000M
Suntsu Electronics, Inc.
$0.8218

SXT2248AA48-20.000M
Suntsu Electronics, Inc.
$1.1691

SXT22422AA17-24.000M
Suntsu Electronics, Inc.
$0.9247