
* Images are for reference only
SXT22419CA27-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419CA27-24.576M
- JLCPCB Part #
- C5777876
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 19pF 24.576MHz 80Ω ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5905
200+
$1.0334
500+
$0.9996
1000+
$0.9819
Related Products

SXT22419CA17-24.576M
Suntsu Electronics, Inc.
$2.5793

SXT22417CA27-24.576M
Suntsu Electronics, Inc.
$2.5905

SXT22419BA27-24.576M
Suntsu Electronics, Inc.
$2.4684

SXT22418EE07-13.560M
Suntsu Electronics, Inc.
$0.6509

SXT22412AA48-26.000M
Suntsu Electronics, Inc.
$1.0350

SXT22413AA17-38.400M
Suntsu Electronics, Inc.
$1.2358