
* Images are for reference only
SXT22412FE16-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FE16-12.000M
- JLCPCB Part #
- C5774524
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 12MHz 12pF ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2712
200+
$0.5079
500+
$0.4902
1000+
$0.4822
Related Products

SXT22412FD16-12.000M
Suntsu Electronics, Inc.
$1.2583

SXT22412FA16-12.000M
Suntsu Electronics, Inc.
$1.2182

SXT22418FE16-12.000M
Suntsu Electronics, Inc.
$1.1973

SXT22411BB27-25.000M
Suntsu Electronics, Inc.
$0.8309

SXT22418DB27-50.000M
Suntsu Electronics, Inc.
$1.3676

SXT22420DA48-13.560M
Suntsu Electronics, Inc.
$0.6011