
* Images are for reference only
SXT21420DD38-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21420DD38-16.384M
- JLCPCB Part #
- C5771229
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 16.384MHz 200Ω 20pF ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2016
200+
$0.4794
500+
$0.4633
1000+
$0.4552
Related Products

SXT21420DA38-16.384M
Suntsu Electronics, Inc.
$1.1276

SXT21420DD48-16.384M
Suntsu Electronics, Inc.
$1.2048

SXT21420DB38-16.384M
Suntsu Electronics, Inc.
$1.1517

SXT21412FB07-38.400M
Suntsu Electronics, Inc.
$1.3383

SXT21412EC27-27.120M
Suntsu Electronics, Inc.
$1.4541

SXT2148DB16-16.000M
Suntsu Electronics, Inc.
$1.1501