
* Images are for reference only
SXT21419EE07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419EE07-16.384M
- JLCPCB Part #
- C5771060
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 16.384MHz 19pF 200Ω ±15ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3074
200+
$0.5227
500+
$0.5050
1000+
$0.4969
Related Products

SXT21419EB07-16.384M
Suntsu Electronics, Inc.
$1.2334

SXT21419EE27-16.384M
Suntsu Electronics, Inc.
$1.3203

SXT22419EE07-16.384M
Suntsu Electronics, Inc.
$1.3074

SXT21412FE48-40.000M
Suntsu Electronics, Inc.
$0.9167

C1E-24.000-8-50100-X1-R
AKER
$0.7028

SXT21412FA07-52.000M
Suntsu Electronics, Inc.
$1.9764