
* Images are for reference only
SXT21419DB16-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419DB16-18.432M
- JLCPCB Part #
- C5770948
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 18.432MHz 19pF 200Ω ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3524
200+
$0.5404
500+
$0.5227
1000+
$0.5130
Related Products

SXT21411DB16-18.432M
Suntsu Electronics, Inc.
$1.3524

SXT21419DD16-18.432M
Suntsu Electronics, Inc.
$1.3701

SXT21417DB16-18.432M
Suntsu Electronics, Inc.
$1.3524

SXT21418EB38-27.000M
Suntsu Electronics, Inc.
$2.4829

SXT21412FE38-27.120M
Suntsu Electronics, Inc.
$0.9167

SXT21416EA07-18.432M
Suntsu Electronics, Inc.
$1.3766