
* Images are for reference only
SXT21412FC17-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412FC17-16.384M
- JLCPCB Part #
- C5770257
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 12pF 16.384MHz 200Ω ±10ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3910
200+
$0.5548
500+
$0.5371
1000+
$0.5275
Related Products

SXT21418FC17-16.384M
Suntsu Electronics, Inc.
$1.3910

SXT21412FB17-16.384M
Suntsu Electronics, Inc.
$1.3653

SXT21412DC17-16.384M
Suntsu Electronics, Inc.
$1.1675

SXT21412DA38-48.000M
Suntsu Electronics, Inc.
$1.2061

SXT21418FE07-50.000M
Suntsu Electronics, Inc.
$1.6660

SXT21419EA48-16.384M
Suntsu Electronics, Inc.
$1.2302