
* Images are for reference only
SXT21412BB27-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412BB27-22.1184M
- JLCPCB Part #
- C5769719
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 120Ω 12pF 22.1184MHz ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2209
200+
$0.4874
500+
$0.4713
1000+
$0.4633
Related Products

SXT21414BB27-22.1184M
Suntsu Electronics, Inc.
$1.2209

SXT21422BB27-22.1184M
Suntsu Electronics, Inc.
$0.9587

SXT21412BB17-22.1184M
Suntsu Electronics, Inc.
$1.2176

SXT21410BA27-25.000M
Suntsu Electronics, Inc.
$1.0295

SXT21410EE38-30.000M
Suntsu Electronics, Inc.
$1.2418

SXT21418BA17-40.000M
Suntsu Electronics, Inc.
$2.2004