MBR2540CT_T0_00001
Extended
* Images are for reference only

MBR2540CT_T0_00001

Attributes
Value
MFR.Part #
MBR2540CT_T0_00001
JLCPCB Part #
C5767989
Package
TO-220AB
Description
1 Pair Common Cathode 25A 40V 50uA@40V 700mV@12.5A TO-220AB Schottky Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Schottky Diodes
ManufacturerPANJIT International
PackageTO-220AB
Voltage - Forward(Vf@If)700mV@12.5A
Voltage - DC Reverse(Vr)40V
Diode Configuration1 Pair Common Cathode
Current - Rectified25A
Reverse Leakage Current (Ir)50uA@40V