
* Images are for reference only
SXT1148AA27-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1148AA27-25.000M
- JLCPCB Part #
- C5765533
- Package
- SMD1612-4P
- Description
- -20℃~+70℃ 150Ω 25MHz 8pF ±50ppm ±50ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9562
200+
$0.3825
500+
$0.3697
1000+
$0.3632
Related Products

SXT1148AA07-25.000M
Suntsu Electronics, Inc.
$0.9610

SXT1148AA17-25.000M
Suntsu Electronics, Inc.
$0.9562

SXT1148BA27-25.000M
Suntsu Electronics, Inc.
$0.9610

416F480X2ASR
CTS Electronic Components
$1.0703

SXT11412FA17-24.000M
Suntsu Electronics, Inc.
$0.9610

SXT1147AA07-27.000M
Suntsu Electronics, Inc.
$0.9675