
- Manufacturer
- MFR.Part #
- L114FL1CS9VDC.60RD
- JLCPCB Part #
- C5745455
- Package
- Plugin
- Description
- -40℃~+85℃ 10ms 10ms 13.2mm 15.7mm 20A 29.2mm 300V@AC 9V AgSnO2 Dual Coil One set changeover: 1C (SPDT - changeover) Plugin Magnetic Latching Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Magnetic Latching Relays | |
| Manufacturer | CIT Relay and Switch | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 29.2mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 20A | |
| Coil Voltage | 9V | |
| Contact Material | AgSnO2 | |
| Release Time | 10ms | |
| Height | 15.7mm | |
| Switching Voltage(Max) | 300V@AC | |
| Coil Type | Dual Coil | |
| Width | 13.2mm | |
| Contact Form | One set changeover: 1C (SPDT - changeover) |

* Images are for reference only
L114FL1CS9VDC.60RD
Extended- Manufacturer
- MFR.Part #
- L114FL1CS9VDC.60RD
- JLCPCB Part #
- C5745455
- Package
- Plugin
- Description
- -40℃~+85℃ 10ms 10ms 13.2mm 15.7mm 20A 29.2mm 300V@AC 9V AgSnO2 Dual Coil One set changeover: 1C (SPDT - changeover) Plugin Magnetic Latching Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- L114FL1CS9VDC.60RD
- JLCPCB Part #
- C5745455
- Package
- Plugin
- Description
- -40℃~+85℃ 10ms 10ms 13.2mm 15.7mm 20A 29.2mm 300V@AC 9V AgSnO2 Dual Coil One set changeover: 1C (SPDT - changeover) Plugin Magnetic Latching Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L114FL1CS9VDC.60RD Specifications
L114FL1CS9VDC.60RD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Magnetic Latching Relays | |
| Manufacturer | CIT Relay and Switch | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 29.2mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 20A | |
| Coil Voltage | 9V | |
| Contact Material | AgSnO2 | |
| Release Time | 10ms | |
| Height | 15.7mm | |
| Switching Voltage(Max) | 300V@AC | |
| Coil Type | Dual Coil | |
| Width | 13.2mm | |
| Contact Form | One set changeover: 1C (SPDT - changeover) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L114FL1CS9VDC.60RD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L114FL1CS9VDC.60RD Documents
L114FL1CS9VDC.60RD datasheets or manufacturer documentation.
Datasheet: L114FL1CS9VDC.60RD Datasheet (PDF)
L114FL1CS9VDC.60RD Schematic Symbol & PCB Footprint
The L114FL1CS9VDC.60RD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.