
* Images are for reference only
QVMQF326D25-2.0A-29.792
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QVMQF326D25-2.0A-29.792
- JLCPCB Part #
- C5714801
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 2.5V 23mA 29.792MHz LVDS ±2ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.7941
201+
$13.8842
501+
$13.4194
999+
$13.1910
Related Products

QVMQF326P25-2.0A-29.792
MERCURY Electronic
$34.7941

QVMQF326D25-2.5B-29.792
MERCURY Electronic
$32.5181

QMQF326T25-2.0A-29.792
MERCURY Electronic
$35.0096

QVMQF326D25-2.5B-50.022
MERCURY Electronic
$32.7192

QMQF326P33-2.0A-10.080
MERCURY Electronic
$34.7941

MQF326D33-196.608-1.0/-40+85
MERCURY Electronic
$37.0701