
* Images are for reference only
QMQF576P33-2.5B-19.6608
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QMQF576P33-2.5B-19.6608
- JLCPCB Part #
- C5714452
- Package
- SMD7050-6P
- Description
- -30℃~+85℃ 19.6608MHz 3.3V 38mA LVPECL ±2.5ppm SMD7050-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.2913
201+
$14.8795
501+
$14.3827
999+
$14.1366
Related Products

QMQF576P33-2.5B-196.608
MERCURY Electronic
$37.0613

QVMQF576P33-2.5B-19.6608
MERCURY Electronic
$37.0613

QMQF576D33-2.5B-19.6608
MERCURY Electronic
$37.0613

QMQF576P33-2.5B-36.600
MERCURY Electronic
$37.0613

MQF576P25-625.000-1.0/-40+85
MERCURY Electronic
$41.6138

QVMQF576P25-2.0A-22.000
MERCURY Electronic
$39.3383