
DCN181320V1-332HF
- Manufacturer
- MFR.Part #
- DCN181320V1-332HF
- JLCPCB Part #
- C5711995
- Package
- -
- Description
- -40℃~+125℃ 2 2.5A 250V 3.3mH@10kHz 52mΩ - Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | ITG Electronics, Inc. | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating - DC | 250V | |
| Number of Lines | 2 | |
| Current Rating | 2.5A | |
| Inductance @ Frequency | 3.3mH@10kHz | |
| DC Resistance(DCR) | 52mΩ |

* Images are for reference only
DCN181320V1-332HF
Extended- Manufacturer
- MFR.Part #
- DCN181320V1-332HF
- JLCPCB Part #
- C5711995
- Package
- -
- Description
- -40℃~+125℃ 2 2.5A 250V 3.3mH@10kHz 52mΩ - Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
DCN181320V1-332HF
Extended- Manufacturer
- MFR.Part #
- DCN181320V1-332HF
- JLCPCB Part #
- C5711995
- Package
- -
- Description
- -40℃~+125℃ 2 2.5A 250V 3.3mH@10kHz 52mΩ - Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DCN181320V1-332HF Specifications
DCN181320V1-332HF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | ITG Electronics, Inc. | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating - DC | 250V | |
| Number of Lines | 2 | |
| Current Rating | 2.5A | |
| Inductance @ Frequency | 3.3mH@10kHz | |
| DC Resistance(DCR) | 52mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DCN181320V1-332HF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DCN181320V1-332HF Documents
DCN181320V1-332HF datasheets or manufacturer documentation.
Datasheet: DCN181320V1-332HF Datasheet (PDF)
DCN181320V1-332HF Schematic Symbol & PCB Footprint
The DCN181320V1-332HF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.