
PS9822-2Y-N-AX
- Manufacturer
- MFR.Part #
- PS9822-2Y-N-AX
- JLCPCB Part #
- C5711099
- Package
- SSOP-8
- Description
- -40℃~+85℃ 15% 15kV/us 1Mbit/s 2 2.5kV 2.7V~5.5V 3.5mA 500ns 5mA 700ns DC SSOP-8 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | California Eastern Laboratories | |
| Package | SSOP-8 | |
| High level Delay Time | 500ns | |
| Operating Temperature | -40℃~+85℃ | |
| Input Type | DC | |
| Data Rate | 1Mbit/s | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.7V~5.5V | |
| Current transfer ratio | 15% | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Input threshold current | 5mA | |
| Low level Delay Time | 700ns | |
| Output current | 3.5mA | |
| CMTI(kV/us) | 15kV/us |

* Images are for reference only
PS9822-2Y-N-AX
Extended- Manufacturer
- MFR.Part #
- PS9822-2Y-N-AX
- JLCPCB Part #
- C5711099
- Package
- SSOP-8
- Description
- -40℃~+85℃ 15% 15kV/us 1Mbit/s 2 2.5kV 2.7V~5.5V 3.5mA 500ns 5mA 700ns DC SSOP-8 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PS9822-2Y-N-AX
Extended- Manufacturer
- MFR.Part #
- PS9822-2Y-N-AX
- JLCPCB Part #
- C5711099
- Package
- SSOP-8
- Description
- -40℃~+85℃ 15% 15kV/us 1Mbit/s 2 2.5kV 2.7V~5.5V 3.5mA 500ns 5mA 700ns DC SSOP-8 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PS9822-2Y-N-AX Specifications
PS9822-2Y-N-AX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | California Eastern Laboratories | |
| Package | SSOP-8 | |
| High level Delay Time | 500ns | |
| Operating Temperature | -40℃~+85℃ | |
| Input Type | DC | |
| Data Rate | 1Mbit/s | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.7V~5.5V | |
| Current transfer ratio | 15% | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Input threshold current | 5mA | |
| Low level Delay Time | 700ns | |
| Output current | 3.5mA | |
| CMTI(kV/us) | 15kV/us |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PS9822-2Y-N-AX. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PS9822-2Y-N-AX Documents
PS9822-2Y-N-AX datasheets or manufacturer documentation.
Datasheet: PS9822-2Y-N-AX Datasheet (PDF)
PS9822-2Y-N-AX Schematic Symbol & PCB Footprint
The PS9822-2Y-N-AX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.