
MT12A-4815SI
- Manufacturer
- MFR.Part #
- MT12A-4815SI
- JLCPCB Part #
- C5678122
- Package
- DIP,31.8x20.3mm
- Description
- 1 1.6kV 12W 15V 36V~75V 800mA 87% DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Furuno (Kaga Electronics USA) | |
| Package | DIP,31.8x20.3mm | |
| Output Current(Max) | 800mA | |
| Conversion Efficiency | 87% | |
| Output Power | 12W | |
| Voltage - Supply | 36V~75V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection、Overvoltage protection、Overload protection | |
| Output Voltage | 15V | |
| Number of Outputs | 1 |

* Images are for reference only
MT12A-4815SI
Extended- Manufacturer
- MFR.Part #
- MT12A-4815SI
- JLCPCB Part #
- C5678122
- Package
- DIP,31.8x20.3mm
- Description
- 1 1.6kV 12W 15V 36V~75V 800mA 87% DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MT12A-4815SI
Extended- Manufacturer
- MFR.Part #
- MT12A-4815SI
- JLCPCB Part #
- C5678122
- Package
- DIP,31.8x20.3mm
- Description
- 1 1.6kV 12W 15V 36V~75V 800mA 87% DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT12A-4815SI Specifications
MT12A-4815SI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Furuno (Kaga Electronics USA) | |
| Package | DIP,31.8x20.3mm | |
| Output Current(Max) | 800mA | |
| Conversion Efficiency | 87% | |
| Output Power | 12W | |
| Voltage - Supply | 36V~75V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection、Overvoltage protection、Overload protection | |
| Output Voltage | 15V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT12A-4815SI. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MT12A-4815SI Documents
MT12A-4815SI datasheets or manufacturer documentation.
Datasheet: MT12A-4815SI Datasheet (PDF)
MT12A-4815SI Schematic Symbol & PCB Footprint
The MT12A-4815SI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.