
* Images are for reference only
MBR660_T0_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- MBR660_T0_00001
- JLCPCB Part #
- C5668732
- Package
- TO-220AC
- Description
- -65℃~+175℃ 1 Independent 50uA@60V 60V 6A 750mV@6A 75A TO-220AC Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2016
200+
$0.4794
500+
$0.4633
1000+
$0.4569
Related Products