
G7L-2A-TUB-80-CB-DC48
- Manufacturer
- MFR.Part #
- G7L-2A-TUB-80-CB-DC48
- JLCPCB Part #
- C5644918
- Package
- -
- Description
- -25℃~+60℃ 100mΩ 2.3W 250V@AC 25A 30A@280VAC 30ms 30ms 48V AgSnIn Two normally open: 2A (DPST-NO) - Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Operating Temperature | -25℃~+60℃ | |
| Switching Voltage(Max) | 250V@AC | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Coil Rated Power | 2.3W | |
| Operate Time | 30ms | |
| Switching Current(Max) | 25A | |
| Contact Material | AgSnIn | |
| Coil Voltage | 48V | |
| Release Time | 30ms | |
| Contact Rating | 30A@280VAC | |
| Contact Resistance | 100mΩ |

* Images are for reference only
G7L-2A-TUB-80-CB-DC48
Extended- Manufacturer
- MFR.Part #
- G7L-2A-TUB-80-CB-DC48
- JLCPCB Part #
- C5644918
- Package
- -
- Description
- -25℃~+60℃ 100mΩ 2.3W 250V@AC 25A 30A@280VAC 30ms 30ms 48V AgSnIn Two normally open: 2A (DPST-NO) - Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
G7L-2A-TUB-80-CB-DC48
Extended- Manufacturer
- MFR.Part #
- G7L-2A-TUB-80-CB-DC48
- JLCPCB Part #
- C5644918
- Package
- -
- Description
- -25℃~+60℃ 100mΩ 2.3W 250V@AC 25A 30A@280VAC 30ms 30ms 48V AgSnIn Two normally open: 2A (DPST-NO) - Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G7L-2A-TUB-80-CB-DC48 Specifications
G7L-2A-TUB-80-CB-DC48 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Operating Temperature | -25℃~+60℃ | |
| Switching Voltage(Max) | 250V@AC | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Coil Rated Power | 2.3W | |
| Operate Time | 30ms | |
| Switching Current(Max) | 25A | |
| Contact Material | AgSnIn | |
| Coil Voltage | 48V | |
| Release Time | 30ms | |
| Contact Rating | 30A@280VAC | |
| Contact Resistance | 100mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G7L-2A-TUB-80-CB-DC48. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

G7L-2A-TUB-80-CB-DC48 Documents
G7L-2A-TUB-80-CB-DC48 datasheets or manufacturer documentation.
Datasheet: G7L-2A-TUB-80-CB-DC48 Datasheet (PDF)
G7L-2A-TUB-80-CB-DC48 Schematic Symbol & PCB Footprint
The G7L-2A-TUB-80-CB-DC48 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.