
* Images are for reference only
EKHS451VSN681MA50S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKHS451VSN681MA50S
- JLCPCB Part #
- C5632865
- Package
- Plugin,D35xL52.5mm
- Description
- -40℃~+105℃ 10mm 2.22A@120Hz 3000hrs@105℃ 35mm 450V 52.5mm 680uF ±20% 插件,D35xL52.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3649
200+
$4.1354
400+
$3.9971
800+
$3.9295
Related Products