
* Images are for reference only
CMZ5950B TR13 TIN/LEAD
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMZ5950B TR13 TIN/LEAD
- JLCPCB Part #
- C5628262
- Package
- SMA
- Description
- -65℃~+150℃ 1 Independent 104.5V~115.5V 110V 1uA@83.6V 300Ω 4kΩ 500mW ±5% SMA Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2313
200+
$0.0924
500+
$0.0893
1000+
$0.0877
Related Products