* Images are for reference only
CMR08F913JOAP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F913JOAP
- JLCPCB Part #
- C5627458
- Package
- -
- Description
- ±5% 100V 0.091uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F913JOAP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F913JOAP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F913JOAP symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F913JOAP datasheets or manufacturer documentation.
Datasheet: CMR08F913JOAP Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AFK107M2AP44T-F
Cornell Dubilier Electronics
$3.312
-
184152K630RAB-F
Cornell Dubilier Electronics
$0.4995
-
SFA44T15J388B-00DU
Cornell Dubilier Electronics
$9.981
-
SCD205K102D3Z25-F
Cornell Dubilier Electronics
$19.8525
-
380LQ222M180K052
Cornell Dubilier Electronics
$12.324
-
3186FG593M040KMA4
Cornell Dubilier Electronics
$79.608