* Images are for reference only
CMR08F273FODM
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F273FODM
- JLCPCB Part #
- C5627292
- Package
- -
- Description
- ±1% 500V 0.027uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F273FODM technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F273FODM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F273FODM symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F273FODM datasheets or manufacturer documentation.
Datasheet: CMR08F273FODM Datasheet (PDF)
Minimum: 1
Full Reel: 3
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
TAS106K006P1C
Cornell Dubilier Electronics
$8.2815
-
940C8P22K
Cornell Dubilier Electronics
$8.1675
-
101C124U025CJ2D
Cornell Dubilier Electronics
$144.768
-
SFS37T50K384B-F
Cornell Dubilier Electronics
$28.788
-
CD30FD512GO3F
Cornell Dubilier Electronics
$44.6115
-
CDV30FH131GO3F
Cornell Dubilier Electronics
$55.689