
* Images are for reference only
DFE201612P-1R5M=P2
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- DFE201612P-1R5M=P2
- JLCPCB Part #
- C5623628
- Package
- 0806
- Description
- 1.5uH 2.7A 95mΩ ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 76
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1189
200+
$0.0475
500+
$0.0459
1000+
$0.0451
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products