
CIM-14-50-90-36-AC30-F4-5
- Manufacturer
- MFR.Part #
- CIM-14-50-90-36-AC30-F4-5
- JLCPCB Part #
- C5620065
- Package
- -
- Description
- 1.02A 120° 2120lm 33.4V 5000K 90 Cold White - Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | Luminus Devices | |
| Package | - | |
| Lumens | 2120lm | |
| Color Temperature | 5000K | |
| Viewing Angle | 120° | |
| Illumination Color | Cold White | |
| Current - Supply | 1.02A | |
| CRI Color Rendering Index | 90 | |
| Voltage - Forward(Vf) | 33.4V |

* Images are for reference only
CIM-14-50-90-36-AC30-F4-5
Extended- Manufacturer
- MFR.Part #
- CIM-14-50-90-36-AC30-F4-5
- JLCPCB Part #
- C5620065
- Package
- -
- Description
- 1.02A 120° 2120lm 33.4V 5000K 90 Cold White - Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CIM-14-50-90-36-AC30-F4-5
Extended- Manufacturer
- MFR.Part #
- CIM-14-50-90-36-AC30-F4-5
- JLCPCB Part #
- C5620065
- Package
- -
- Description
- 1.02A 120° 2120lm 33.4V 5000K 90 Cold White - Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CIM-14-50-90-36-AC30-F4-5 Specifications
CIM-14-50-90-36-AC30-F4-5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | Luminus Devices | |
| Package | - | |
| Lumens | 2120lm | |
| Color Temperature | 5000K | |
| Viewing Angle | 120° | |
| Illumination Color | Cold White | |
| Current - Supply | 1.02A | |
| CRI Color Rendering Index | 90 | |
| Voltage - Forward(Vf) | 33.4V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CIM-14-50-90-36-AC30-F4-5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CIM-14-50-90-36-AC30-F4-5 Documents
CIM-14-50-90-36-AC30-F4-5 datasheets or manufacturer documentation.
Datasheet: CIM-14-50-90-36-AC30-F4-5 Datasheet (PDF)
CIM-14-50-90-36-AC30-F4-5 Schematic Symbol & PCB Footprint
The CIM-14-50-90-36-AC30-F4-5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.