CHM-14-35-95-36-AA10-F3-3
Extended
* Images are for reference only

CHM-14-35-95-36-AA10-F3-3

Attributes
Value
Manufacturer
MFR.Part #
CHM-14-35-95-36-AA10-F3-3
JLCPCB Part #
C5619113
Package
-
Description
1.44A 120° 2590lm 35.5V 3500K 95 Warm White - Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Chip On Board (COB) Light Sources
ManufacturerLuminus Devices
Package-
Lumens2590lm
Color Temperature3500K
Viewing Angle120°
Illumination ColorWarm White
Current - Supply1.44A
CRI Color Rendering Index95
Voltage - Forward(Vf)35.5V