CXM-7-50-90-36-AA00-F2-3
Extended
* Images are for reference only

CXM-7-50-90-36-AA00-F2-3

Attributes
Value
Manufacturer
MFR.Part #
CXM-7-50-90-36-AA00-F2-3
JLCPCB Part #
C5613211
Package
-
Description
120° 35V 5000K 605lm 90 Cold White - Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Chip On Board (COB) Light Sources
ManufacturerLuminus Devices
Package-
Lumens605lm
Color Temperature5000K
Viewing Angle120°
Illumination ColorCold White
CRI Color Rendering Index90
Voltage - Forward(Vf)35V