CXM-11-30-80-36-AC30-F4-3
Extended
* Images are for reference only

CXM-11-30-80-36-AC30-F4-3

Attributes
Value
Manufacturer
MFR.Part #
CXM-11-30-80-36-AC30-F4-3
JLCPCB Part #
C5612940
Package
-
Description
120° 2280lm 3000K 33.8V 80 Warm White - Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Chip On Board (COB) Light Sources
ManufacturerLuminus Devices
Package-
Lumens2280lm
Color Temperature3000K
Viewing Angle120°
Illumination ColorWarm White
CRI Color Rendering Index80
Voltage - Forward(Vf)33.8V