
* Images are for reference only
SPSX151M04R-7
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SPSX151M04R-7
- JLCPCB Part #
- C19520013
- Package
- -
- Description
- -40℃~+105℃ 1000hrs@105℃ 150uF 2.1mm 3.5A@100kHz 4V 7mΩ Polymer ±20% - Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2251
200+
$0.8888
500+
$0.8582
1000+
$0.8437
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →