
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Phototransistors | |
| Manufacturer | American Bright Optoelectronics Corporation | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Collector - Emitter Voltage VCEO | 30V | |
| Dissipation Power(Max) | 100mW | |
| Current - Dark(Id) | 100nA | |
| Viewing Angle | 50° | |
| Vce Saturation(VCE(sat)) | 0.5V@0.1mA | |
| type | NPN |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BPT-NPG3C1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Phototransistors | |
| Manufacturer | American Bright Optoelectronics Corporation | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Collector - Emitter Voltage VCEO | 30V | |
| Dissipation Power(Max) | 100mW | |
| Current - Dark(Id) | 100nA | |
| Viewing Angle | 50° | |
| Vce Saturation(VCE(sat)) | 0.5V@0.1mA | |
| type | NPN |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BPT-NPG3C1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BPT-NPG3C1 datasheets or manufacturer documentation.
Datasheet: BPT-NPG3C1 Datasheet (PDF)
The BPT-NPG3C1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.