CLM-14-30-90-36-AC34-F4-3
Extended
* Images are for reference only

CLM-14-30-90-36-AC34-F4-3

Attributes
Value
Manufacturer
MFR.Part #
CLM-14-30-90-36-AC34-F4-3
JLCPCB Part #
C5597235
Package
-
Description
120° 3000K 33.8V 90 Warm White - Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Chip On Board (COB) Light Sources
ManufacturerLuminus Devices
Package-
Color Temperature3000K
Viewing Angle120°
Illumination ColorWarm White
CRI Color Rendering Index90
Voltage - Forward(Vf)33.8V