Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. CFM60S360
CFM60S360
Extended
* Images are for reference only
CFM60S360
Attributes
Value
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
CFM60S360
JLCPCB Part #
C5595415
Package
-
Description
0℃~+70℃ 1.67A 101.6mm 30.48mm 36V 50.8mm 66kHz 88% 90V~264V Open type Short Circuit Protection、Overvoltage protection、Automatic fault recovery ±1% - AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerCincon Electronics Co. LTD
Package-
Output Current(Max)1.67A
Output Voltage Accuracy±1%
Operating Temperature Range0℃~+70℃
Conversion Efficiency88%
TypeOpen type
Length101.6mm
Voltage - Supply90V~264V
Switching Frequency66kHz
Height30.48mm
FeaturesShort Circuit Protection、Overvoltage protection、Automatic fault recovery
Width50.8mm
Output Voltage36V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. CFM60S360
CFM60S360

* Images are for reference only

CFM60S360

Extended
Manufacturer

Cincon Electronics Co. LTD

MFR.Part #
CFM60S360
JLCPCB Part #
C5595415
Package
-
Description
0℃~+70℃ 1.67A 101.6mm 30.48mm 36V 50.8mm 66kHz 88% 90V~264V Open type Short Circuit Protection、Overvoltage protection、Automatic fault recovery ±1% - AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CFM60S360

* Images are for reference only

CFM60S360
Extended
Manufacturer

Cincon Electronics Co. LTD

MFR.Part #
CFM60S360
JLCPCB Part #
C5595415
Package
-
Description
0℃~+70℃ 1.67A 101.6mm 30.48mm 36V 50.8mm 66kHz 88% 90V~264V Open type Short Circuit Protection、Overvoltage protection、Automatic fault recovery ±1% - AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CFM60S360 Specifications

CFM60S360 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerCincon Electronics Co. LTD
Package-
Output Current(Max)1.67A
Output Voltage Accuracy±1%
Operating Temperature Range0℃~+70℃
Conversion Efficiency88%
TypeOpen type
Length101.6mm
Voltage - Supply90V~264V
Switching Frequency66kHz
Height30.48mm
FeaturesShort Circuit Protection、Overvoltage protection、Automatic fault recovery
Width50.8mm
Output Voltage36V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CFM60S360. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CFM60S360 Schematic Symbol & PCB Footprint

The CFM60S360 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.