Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. CFM202S560B
CFM202S560B
Extended
* Images are for reference only
CFM202S560B
Attributes
Value
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
CFM202S560B
JLCPCB Part #
C5595304
Package
-
Description
-40℃~+80℃ 1 101.6mm 115kHz 3.58A 33.3mm 3580uF 50.8mm 560mVp-p 56V 94% Open type ±1% - AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerCincon Electronics Co. LTD
Package-
Output Current(Max)3.58A
Output Voltage Accuracy±1%
Operating Temperature Range-40℃~+80℃
Number of Outputs1
Conversion Efficiency94%
TypeOpen type
Length101.6mm
Capacitive Load(Max)3580uF
Height33.3mm
Switching Frequency115kHz
Output Voltage56V
Width50.8mm
Ripple Noise560mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. CFM202S560B
CFM202S560B

* Images are for reference only

CFM202S560B

Extended
Manufacturer

Cincon Electronics Co. LTD

MFR.Part #
CFM202S560B
JLCPCB Part #
C5595304
Package
-
Description
-40℃~+80℃ 1 101.6mm 115kHz 3.58A 33.3mm 3580uF 50.8mm 560mVp-p 56V 94% Open type ±1% - AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CFM202S560B

* Images are for reference only

CFM202S560B
Extended
Manufacturer

Cincon Electronics Co. LTD

MFR.Part #
CFM202S560B
JLCPCB Part #
C5595304
Package
-
Description
-40℃~+80℃ 1 101.6mm 115kHz 3.58A 33.3mm 3580uF 50.8mm 560mVp-p 56V 94% Open type ±1% - AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CFM202S560B Specifications

CFM202S560B technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerCincon Electronics Co. LTD
Package-
Output Current(Max)3.58A
Output Voltage Accuracy±1%
Operating Temperature Range-40℃~+80℃
Number of Outputs1
Conversion Efficiency94%
TypeOpen type
Length101.6mm
Capacitive Load(Max)3580uF
Height33.3mm
Switching Frequency115kHz
Output Voltage56V
Width50.8mm
Ripple Noise560mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CFM202S560B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CFM202S560B Schematic Symbol & PCB Footprint

The CFM202S560B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.