
AUU98-4445
- Manufacturer
- MFR.Part #
- AUU98-4445
- JLCPCB Part #
- C5591042
- Package
- -
- Description
- 2 227mΩ - Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Allied Components International | |
| Package | - | |
| Voltage Withstand | 1.5kV | |
| Number of Lines | 2 | |
| DC Resistance(DCR) | 227mΩ | |
| Inductance @ Frequency | 50uH@10kHz、1.8mH@10kHz |

* Images are for reference only
AUU98-4445
Extended- Manufacturer
- MFR.Part #
- AUU98-4445
- JLCPCB Part #
- C5591042
- Package
- -
- Description
- 2 227mΩ - Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AUU98-4445
Extended- Manufacturer
- MFR.Part #
- AUU98-4445
- JLCPCB Part #
- C5591042
- Package
- -
- Description
- 2 227mΩ - Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AUU98-4445 Specifications
AUU98-4445 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Allied Components International | |
| Package | - | |
| Voltage Withstand | 1.5kV | |
| Number of Lines | 2 | |
| DC Resistance(DCR) | 227mΩ | |
| Inductance @ Frequency | 50uH@10kHz、1.8mH@10kHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AUU98-4445. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AUU98-4445 Documents
AUU98-4445 datasheets or manufacturer documentation.
Datasheet: AUU98-4445 Datasheet (PDF)
AUU98-4445 Schematic Symbol & PCB Footprint
The AUU98-4445 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.