* Images are for reference only
CMR07F203FODM
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR07F203FODM
- JLCPCB Part #
- C5578537
- Package
- -
- Description
- ±1% 500V 0.02uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
CMR07F203FODM technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR07F203FODM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR07F203FODM symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR07F203FODM datasheets or manufacturer documentation.
Datasheet: CMR07F203FODM Datasheet (PDF)
Minimum: 1
Full Reel: 5
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
935C2W10K
Cornell Dubilier Electronics
$31.9125
-
THAS800M350AA1C
Cornell Dubilier Electronics
$15.8955
-
MLS821M200EB1A
Cornell Dubilier Electronics
$191.196
-
381LX153M010H012
Cornell Dubilier Electronics
$3.606
-
MC22FD621J-F
Cornell Dubilier Electronics
$12.912
-
CMR04E750GPDR
Cornell Dubilier Electronics
$63.2685