
* Images are for reference only
BC070-11-A-1-L-D
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC070-11-A-1-L-D
- JLCPCB Part #
- C5576658
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1 11P 1A 1mm 2.26mm 250V Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8513
200+
$0.7393
500+
$0.7136
1000+
$0.7023
Related Products

BC070-31-A-1-L-D
Global Connector Technology
$4.3229

BC070-16-A-1-L-D
Global Connector Technology
$2.2499

BC070-21-A-1-L-D
Global Connector Technology
$3.4214

SFM315-LPPE-D34-SP-BK
Sullins Connector Solutions
$13.9537

SFM210-LPSE-S50-SC-BK
Sullins Connector Solutions
$19.7003

BC085-24-A-0390-L-D
Global Connector Technology
$3.4374