C49X-A3B1C1-40-8.0D16
Extended
* Images are for reference only

C49X-A3B1C1-40-8.0D16

Attributes
Value
MFR.Part #
C49X-A3B1C1-40-8.0D16
JLCPCB Part #
C5568064
Package
-
Description
-55℃~+125℃ 16pF 40Ω 8MHz ±100ppm ±100ppm - Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerCardinal Components
Package-
Load Capacitance16pF
Operating Temperature-55℃~+125℃
Normal temperature Frequency Tolerance±100ppm
Equivalent Series Resistance(ESR)40Ω
Frequency Stability±100ppm
Frequency8MHz