
* Images are for reference only
BZT52B3V3-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- BZT52B3V3-TP
- JLCPCB Part #
- C5566105
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 25uA@1V 3.23V~3.37V 3.3V 410mW 95Ω ±2% SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 366
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0409
10+
$0.0322
30+
$0.0274
100+
$0.0245
500+
$0.0221
1000+
$0.0206
Related Products