
- Manufacturer
- MFR.Part #
- AGSC-4803S
- JLCPCB Part #
- C5560629
- Package
- -
- Description
- 0℃~+70℃ 1CT:1 350uH - Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers(LAN) | |
| Manufacturer | Allied Components International | |
| Package | - | |
| Inductance | 350uH | |
| operating temperature | 0℃~+70℃ | |
| Turns Ratio | 1CT:1 |

* Images are for reference only
AGSC-4803S
Extended- Manufacturer
- MFR.Part #
- AGSC-4803S
- JLCPCB Part #
- C5560629
- Package
- -
- Description
- 0℃~+70℃ 1CT:1 350uH - Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AGSC-4803S
- JLCPCB Part #
- C5560629
- Package
- -
- Description
- 0℃~+70℃ 1CT:1 350uH - Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AGSC-4803S Specifications
AGSC-4803S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers(LAN) | |
| Manufacturer | Allied Components International | |
| Package | - | |
| Inductance | 350uH | |
| operating temperature | 0℃~+70℃ | |
| Turns Ratio | 1CT:1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AGSC-4803S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AGSC-4803S Documents
AGSC-4803S datasheets or manufacturer documentation.
Datasheet: AGSC-4803S Datasheet (PDF)
AGSC-4803S Schematic Symbol & PCB Footprint
The AGSC-4803S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.