This website requires JavaScript.
no-image

* Images are for reference only

BC070-02-A-1-L-C

Extended
Manufacturer
Global Connector Technology
MFR.Part #
BC070-02-A-1-L-C
JLCPCB Part #
C5557079
Package
SMD,P=1mm
Description
-40℃~+105℃ 1 1A 1mm 2.26mm 250V 2P Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2611
200+ $0.5029
500+ $0.4868
1000+ $0.4788
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons