This website requires JavaScript.
no-image

* Images are for reference only

861-13-009-30-002000

Extended
Manufacturer
Mill-Max Mfg. Corp.
MFR.Part #
861-13-009-30-002000
JLCPCB Part #
C5552408
Package
SMD,P=1mm
Description
-55℃~+125℃ 1 1mm 3.78mm 3A 9P Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.6774
200+ $8.2504
500+ $7.9756
1000+ $7.8390
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons