
* Images are for reference only
860-10-005-30-002000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 860-10-005-30-002000
- JLCPCB Part #
- C5533759
- Package
- SMD,P=1mm
- Description
- 1 1mm 5P Black Brass Alloy Gold Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.5903
200+
$6.2217
500+
$6.0126
1000+
$5.9113
Related Products

860-10-008-30-002000
Mill-Max Mfg. Corp.
$17.0360

860-10-006-30-002000
Mill-Max Mfg. Corp.
$16.1081

860-10-009-30-002000
Mill-Max Mfg. Corp.
$17.4975

FTM-103-02-F-DV-TR
Samtec
$1.9185

SMH100-LPSE-S41-SD-BK
Sullins Connector Solutions
$14.5949

SMH102-LPSE-D14-SM-BK
Sullins Connector Solutions
$10.2563