
* Images are for reference only
49SMSS0500BMDAFEGKF-TR
Extended
- Manufacturer
- Hong Kong X'Tals Limited
- MFR.Part #
- 49SMSS0500BMDAFEGKF-TR
- JLCPCB Part #
- C5527675
- Package
- HC-49S
- Description
- -40℃~+125℃ 110Ω 12pF 5MHz ±25ppm ±50ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4548
200+
$0.1815
500+
$0.1754
1000+
$0.1724
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products