CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. 416F24013AAR
416F24013AAR
Extended
* Images are for reference only

416F24013AAR

Attributes
Value
Manufacturer
CTS Electronic Components
MFR.Part #
416F24013AAR
JLCPCB Part #
C5509134
Package
SMD1612-4P
Description
-10℃~+60℃ 10pF 120Ω 24MHz ±10ppm ±30ppm SMD1612-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerCTS Electronic Components
PackageSMD1612-4P
Load Capacitance10pF
Operating Temperature-10℃~+60℃
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)120Ω
Frequency Stability±30ppm
Frequency24MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. 416F24013AAR
416F24013AAR

* Images are for reference only

416F24013AAR

Extended
Manufacturer

CTS Electronic Components

MFR.Part #
416F24013AAR
JLCPCB Part #
C5509134
Package
SMD1612-4P
Description
-10℃~+60℃ 10pF 120Ω 24MHz ±10ppm ±30ppm SMD1612-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

416F24013AAR

* Images are for reference only

416F24013AAR

Extended
Manufacturer

CTS Electronic Components

MFR.Part #
416F24013AAR
JLCPCB Part #
C5509134
Package
SMD1612-4P
Description
-10℃~+60℃ 10pF 120Ω 24MHz ±10ppm ±30ppm SMD1612-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

416F24013AAR Specifications

416F24013AAR technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerCTS Electronic Components
PackageSMD1612-4P
Load Capacitance10pF
Operating Temperature-10℃~+60℃
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)120Ω
Frequency Stability±30ppm
Frequency24MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 416F24013AAR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

416F24013AAR Documents

416F24013AAR datasheets or manufacturer documentation.

Datasheet: 416F24013AAR Datasheet (PDF)

416F24013AAR Schematic Symbol & PCB Footprint

The 416F24013AAR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.