
381LX122M063H012
- Manufacturer
- MFR.Part #
- 381LX122M063H012
- JLCPCB Part #
- C5507795
- Package
- Plugin,D22xL25mm
- Description
- -40℃~+105℃ 1.4A@120Hz 10mm 1200uF 22mm 27mm 3000hrs@105℃ 63V ±20% Plugin,D22xL25mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D22xL25mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Voltage Rating | 63V | |
| Pin Spacing | 10mm | |
| Height - Seated (Max) | 27mm | |
| Tolerance | ±20% | |
| Capacitance | 1200uF | |
| Ripple Current | 1.4A@120Hz | |
| Diameter | 22mm |

* Images are for reference only
381LX122M063H012
Extended- Manufacturer
- MFR.Part #
- 381LX122M063H012
- JLCPCB Part #
- C5507795
- Package
- Plugin,D22xL25mm
- Description
- -40℃~+105℃ 1.4A@120Hz 10mm 1200uF 22mm 27mm 3000hrs@105℃ 63V ±20% Plugin,D22xL25mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
381LX122M063H012
Extended- Manufacturer
- MFR.Part #
- 381LX122M063H012
- JLCPCB Part #
- C5507795
- Package
- Plugin,D22xL25mm
- Description
- -40℃~+105℃ 1.4A@120Hz 10mm 1200uF 22mm 27mm 3000hrs@105℃ 63V ±20% Plugin,D22xL25mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
381LX122M063H012 Specifications
381LX122M063H012 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D22xL25mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Voltage Rating | 63V | |
| Pin Spacing | 10mm | |
| Height - Seated (Max) | 27mm | |
| Tolerance | ±20% | |
| Capacitance | 1200uF | |
| Ripple Current | 1.4A@120Hz | |
| Diameter | 22mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 381LX122M063H012. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

381LX122M063H012 Documents
381LX122M063H012 datasheets or manufacturer documentation.
Datasheet: 381LX122M063H012 Datasheet (PDF)
381LX122M063H012 Schematic Symbol & PCB Footprint
The 381LX122M063H012 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.