Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ME2219A36M6G
ME2219A36M6G - 1
ME2219A36M6G - 2
ME2219A36M6G - 3
Extended1/3
* Images are for reference only
ME2219A36M6G
Attributes
Value
Manufacturer
MICRONE(Nanjing Micro One Elec)
MFR.Part #
ME2219A36M6G
JLCPCB Part #
C610279
Package
SOT-23-6
Description
-40℃~+85℃ 1 165kHz Boost PWM SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerMICRONE(Nanjing Micro One Elec)
PackageSOT-23-6
TypeDC-DC
Number of Channels1
Voltage - Input(DC)900mV~4.5V
Frequency - Switching165kHz
Output Current750mA
DimmingPWM
Switch Tube (Built-In/External)External
TopologyBoost
Output Voltage3.6V~3.74V
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ME2219A36M6G
ME2219A36M6G

* Images are for reference only

ME2219A36M6G

Extended
Manufacturer

MICRONE(Nanjing Micro One Elec)

MFR.Part #
ME2219A36M6G
JLCPCB Part #
C610279
Package
SOT-23-6
Description
-40℃~+85℃ 1 165kHz Boost PWM SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ME2219A36M6G

* Images are for reference only

ME2219A36M6G
Extended
Manufacturer

MICRONE(Nanjing Micro One Elec)

MFR.Part #
ME2219A36M6G
JLCPCB Part #
C610279
Package
SOT-23-6
Description
-40℃~+85℃ 1 165kHz Boost PWM SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ME2219A36M6G Specifications

ME2219A36M6G technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerMICRONE(Nanjing Micro One Elec)
PackageSOT-23-6
TypeDC-DC
Number of Channels1
Voltage - Input(DC)900mV~4.5V
Frequency - Switching165kHz
Output Current750mA
DimmingPWM
Switch Tube (Built-In/External)External
TopologyBoost
Output Voltage3.6V~3.74V
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ME2219A36M6G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ME2219A36M6G Documents

ME2219A36M6G datasheets or manufacturer documentation.

Datasheet: ME2219A36M6G Datasheet (PDF)

ME2219A36M6G Schematic Symbol & PCB Footprint

The ME2219A36M6G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.