
* Images are for reference only
227LBA160M2BA
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 227LBA160M2BA
- JLCPCB Part #
- C5496753
- Package
- Plugin,D22xL22mm
- Description
- -40℃~+85℃ 1.13036Ω@120Hz 10mm 160V 1A@120Hz 2000hrs@85℃ 220uF 22mm 22mm ±20% Plugin,D22xL22mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8351
200+
$1.1321
500+
$1.0935
1000+
$1.0759
Related Products